Omron Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, 24 V

RS Stock No.: 215-1458Brand: OmronManufacturers Part No.: E2A-M12LN05-M1-B1
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Supply Voltage

24 V

Stock information temporarily unavailable.

P.O.A.

Omron Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, 24 V

P.O.A.

Omron Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, 24 V

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Supply Voltage

24 V