Technical documents
Specifications
Brand
OmronThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Supply Voltage
24 V
IP Rating
IP67, IP69K
Length
70mm
You may be interested in
Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO+NC, 10 → 30 V dcBrand: Omron
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 24 V
1
P.O.A.
Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 24 V
Stock information temporarily unavailable.
1
You may be interested in
Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO+NC, 10 → 30 V dcBrand: Omron
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
OmronThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Supply Voltage
24 V
IP Rating
IP67, IP69K
Length
70mm
You may be interested in
Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO+NC, 10 → 30 V dcBrand: Omron
P.O.A.Each (ex VAT)
