Technical Documents
Specifications
Brand
OmronThread Size
M18
Sensor Technology
Inductive
Detection Range
16 mm
Body Style
Threaded Barrel
Output Function
NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
53mm
Mounting Type
Non-Flush
Maximum dc Voltage
32V
Minimum Operating Temperature
-40°C
Depth
15.3mm
Shielding
Unshielded
Maximum Switching Frequency
400Hz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
400 Hz
Series
E2A
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
OmronThread Size
M18
Sensor Technology
Inductive
Detection Range
16 mm
Body Style
Threaded Barrel
Output Function
NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
53mm
Mounting Type
Non-Flush
Maximum dc Voltage
32V
Minimum Operating Temperature
-40°C
Depth
15.3mm
Shielding
Unshielded
Maximum Switching Frequency
400Hz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
400 Hz
Series
E2A