Omron Threaded Barrel Proximity Sensor, M18, 16 mm Detection, 12 → 24 V dc

RS Stock No.: 804-9252Brand: OmronManufacturers Part No.: E2A-M18KN16-M1-C2
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Omron

Thread Size

M18

Body Style

Threaded Barrel

Detection Range

16 mm

Supply Voltage

12 → 24 V dc

Length

39mm

IP Rating

IP67

Mounting Type

Panel Mount

Housing Material

Brass

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

400Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Country of Origin

China

Product details

E2A Standard Length Brass

Features and benefits

PBTP sensing face material
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 → +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2

Applications

Sensing and instrumentation

Stock information temporarily unavailable.

P.O.A.

Omron Threaded Barrel Proximity Sensor, M18, 16 mm Detection, 12 → 24 V dc

P.O.A.

Omron Threaded Barrel Proximity Sensor, M18, 16 mm Detection, 12 → 24 V dc

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Thread Size

M18

Body Style

Threaded Barrel

Detection Range

16 mm

Supply Voltage

12 → 24 V dc

Length

39mm

IP Rating

IP67

Mounting Type

Panel Mount

Housing Material

Brass

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

400Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Country of Origin

China

Product details

E2A Standard Length Brass

Features and benefits

PBTP sensing face material
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 → +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2

Applications

Sensing and instrumentation