Technical Documents
Specifications
Brand
OmronThread Size
M18
Sensor Technology
Inductive
Detection Range
16 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
12 → 24 V dc
Length
81mm
IP Rating
IP67, IP69K
Mounting Type
Flush
Maximum dc Voltage
32V
Minimum Operating Temperature
-40°C
Maximum Switching Frequency
400Hz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
400 Hz
Series
E2A
Depth
15.1mm
Shielding
Shielded
Product Details
The Omron E2A series cylindrical proximity sensor has designed and tested for extra long life. This is an inductive proximity sensor with brass-nickel housing. It is non-shielded long body sensor. This is prewired sensor with cable length of 2m.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
OmronThread Size
M18
Sensor Technology
Inductive
Detection Range
16 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
12 → 24 V dc
Length
81mm
IP Rating
IP67, IP69K
Mounting Type
Flush
Maximum dc Voltage
32V
Minimum Operating Temperature
-40°C
Maximum Switching Frequency
400Hz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
400 Hz
Series
E2A
Depth
15.1mm
Shielding
Shielded
Product Details
The Omron E2A series cylindrical proximity sensor has designed and tested for extra long life. This is an inductive proximity sensor with brass-nickel housing. It is non-shielded long body sensor. This is prewired sensor with cable length of 2m.