Technical documents
Specifications
Brand
OmronThread Size
M18
Detection Range
8 mm
Body Style
Threaded Barrel
Supply Voltage
12 → 24 V dc
IP Rating
IP67, IP69K
Length
75mm
Stock information temporarily unavailable.
P.O.A.
Omron Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 12 → 24 V dc
1
P.O.A.
Omron Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 12 → 24 V dc
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
OmronThread Size
M18
Detection Range
8 mm
Body Style
Threaded Barrel
Supply Voltage
12 → 24 V dc
IP Rating
IP67, IP69K
Length
75mm
