Omron Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 12 → 24 V

RS Stock No.: 214-7054Brand: OmronManufacturers Part No.: E2A-M18LS08-WP-B2 2M
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Omron

Thread Size

M18

Detection Range

8 mm

Body Style

Threaded Barrel

Supply Voltage

12 → 24 V

IP Rating

IP67

Length

81mm

View all in Proximity Sensors

Stock information temporarily unavailable.

P.O.A.

Omron Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 12 → 24 V

P.O.A.

Omron Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 12 → 24 V

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Thread Size

M18

Detection Range

8 mm

Body Style

Threaded Barrel

Supply Voltage

12 → 24 V

IP Rating

IP67

Length

81mm