Technical documents
Specifications
Brand
OmronThread Size
M30
Sensor Technology
Inductive
Detection Range
20 mm
Body Style
Threaded Barrel
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
58mm
You may be interested in
Omron Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NO+NC, 10 → 30 V dcBrand: Omron
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Omron Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, 12 → 24 V dc
1
P.O.A.
Omron Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, 12 → 24 V dc
Stock information temporarily unavailable.
1
You may be interested in
Omron Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NO+NC, 10 → 30 V dcBrand: Omron
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
OmronThread Size
M30
Sensor Technology
Inductive
Detection Range
20 mm
Body Style
Threaded Barrel
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
58mm
You may be interested in
Omron Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NO+NC, 10 → 30 V dcBrand: Omron
P.O.A.Each (ex VAT)
