Omron Barrel-Style Inductive Proximity Sensor, M30, 10 mm Detection, PNP Output, 12 → 24 V dc, IP67, IP69K

RS Stock No.: 215-7735Brand: OmronManufacturers Part No.: E2A-M30KS10-M1-B1
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Omron

Thread Size

M30

Body Style

Barrel

Output Type

PNP

Detection Range

10 mm

Terminal Type

M12 Connector

IP Rating

IP67, IP69K

Supply Voltage

12 → 24 V dc

View all in Proximity Sensors

Stock information temporarily unavailable.

P.O.A.

Omron Barrel-Style Inductive Proximity Sensor, M30, 10 mm Detection, PNP Output, 12 → 24 V dc, IP67, IP69K

P.O.A.

Omron Barrel-Style Inductive Proximity Sensor, M30, 10 mm Detection, PNP Output, 12 → 24 V dc, IP67, IP69K

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Thread Size

M30

Body Style

Barrel

Output Type

PNP

Detection Range

10 mm

Terminal Type

M12 Connector

IP Rating

IP67, IP69K

Supply Voltage

12 → 24 V dc