Technical documents
Specifications
Brand
OmronThread Size
M30
Body Style
Barrel
Output Type
PNP
Detection Range
15 mm
Terminal Type
M12 Connector
IP Rating
IP67
Supply Voltage
12 → 24 V dc
Length
80mm
You may be interested in
Omron E2E-X15B2L30-M1 Threaded Barrel Proximity Sensor, M30 PNP E2E 15 mm 30 V dc 3 to 100 mABrand: Omron
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Omron Barrel-Style Inductive Proximity Sensor, M30, 15 mm Detection, PNP Output, 12 → 24 V dc, IP67
1
P.O.A.
Omron Barrel-Style Inductive Proximity Sensor, M30, 15 mm Detection, PNP Output, 12 → 24 V dc, IP67
Stock information temporarily unavailable.
1
You may be interested in
Omron E2E-X15B2L30-M1 Threaded Barrel Proximity Sensor, M30 PNP E2E 15 mm 30 V dc 3 to 100 mABrand: Omron
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
OmronThread Size
M30
Body Style
Barrel
Output Type
PNP
Detection Range
15 mm
Terminal Type
M12 Connector
IP Rating
IP67
Supply Voltage
12 → 24 V dc
Length
80mm
You may be interested in
Omron E2E-X15B2L30-M1 Threaded Barrel Proximity Sensor, M30 PNP E2E 15 mm 30 V dc 3 to 100 mABrand: Omron
P.O.A.Each (ex VAT)
