Technical documents
Specifications
Brand
OmronThread Size
M30
Sensor Technology
Inductive
Detection Range
15 mm
Body Style
Threaded Barrel
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
80mm
You may be interested in
Omron E2E-X15C1L30-M1 Threaded Barrel Proximity Sensor, M30 NPN E2E 15 mm 30 V dc 3 to 100 mABrand: Omron
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Omron Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 12 → 24 V dc
1
P.O.A.
Omron Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 12 → 24 V dc
Stock information temporarily unavailable.
1
You may be interested in
Omron E2E-X15C1L30-M1 Threaded Barrel Proximity Sensor, M30 NPN E2E 15 mm 30 V dc 3 to 100 mABrand: Omron
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
OmronThread Size
M30
Sensor Technology
Inductive
Detection Range
15 mm
Body Style
Threaded Barrel
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
80mm
You may be interested in
Omron E2E-X15C1L30-M1 Threaded Barrel Proximity Sensor, M30 NPN E2E 15 mm 30 V dc 3 to 100 mABrand: Omron
P.O.A.Each (ex VAT)
