Omron Barrel-Style Inductive Proximity Sensor, M30, 15 mm Detection, PNP Output, 12 → 24 V dc, IP67

RS Stock No.: 215-7740Brand: OmronManufacturers Part No.: E2A-M30LS15-WP-B1 2M
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Omron

Thread Size

M30

Body Style

Barrel

Output Type

PNP

Detection Range

15 mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

86mm

View all in Proximity Sensors

Stock information temporarily unavailable.

P.O.A.

Omron Barrel-Style Inductive Proximity Sensor, M30, 15 mm Detection, PNP Output, 12 → 24 V dc, IP67

P.O.A.

Omron Barrel-Style Inductive Proximity Sensor, M30, 15 mm Detection, PNP Output, 12 → 24 V dc, IP67

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Thread Size

M30

Body Style

Barrel

Output Type

PNP

Detection Range

15 mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

86mm