Technical documents
Specifications
Brand
OmronThread Size
M30
Sensor Technology
Inductive
Detection Range
15 mm
Body Style
Threaded Barrel
Supply Voltage
12 → 24 V dc
Length
86mm
IP Rating
IP67
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Omron Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 12 → 24 V dc
1
P.O.A.
Omron Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 12 → 24 V dc
Stock information temporarily unavailable.
1
You may be interested in
Technical documents
Specifications
Brand
OmronThread Size
M30
Sensor Technology
Inductive
Detection Range
15 mm
Body Style
Threaded Barrel
Supply Voltage
12 → 24 V dc
Length
86mm
IP Rating
IP67
You may be interested in
