Technical documents
Specifications
Brand
OmronThread Size
M30
Sensor Technology
Inductive
Detection Range
15 mm
Body Style
Threaded Barrel
IP Rating
IP67
Length
86mm
You may be interested in
Omron Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, IO-Link, 10 → 30 V dcBrand: Omron
P.O.A.Each (ex VAT)
P.O.A.
Omron Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection
1
P.O.A.
Omron Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Omron Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, IO-Link, 10 → 30 V dcBrand: Omron
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
OmronThread Size
M30
Sensor Technology
Inductive
Detection Range
15 mm
Body Style
Threaded Barrel
IP Rating
IP67
Length
86mm
You may be interested in
Omron Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, IO-Link, 10 → 30 V dcBrand: Omron
P.O.A.Each (ex VAT)
