Technical documents
Specifications
Brand
OmronThread Size
M12 x 1
Body Style
Barrel
Output Type
PNP
Detection Range
4 mm
Terminal Type
Pre-Wired
IP Rating
IP67
Supply Voltage
12 → 24 V dc
Length
72.3mm
Maximum dc Voltage
32V
Mounting Type
Flush Mount
Switching Current
200 mA
Shielding
Shielded
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
1kHz
Minimum Operating Temperature
-40°C
Short Circuit Overload Protection
Yes
Reverse Polarity Protection
Yes
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
OmronThread Size
M12 x 1
Body Style
Barrel
Output Type
PNP
Detection Range
4 mm
Terminal Type
Pre-Wired
IP Rating
IP67
Supply Voltage
12 → 24 V dc
Length
72.3mm
Maximum dc Voltage
32V
Mounting Type
Flush Mount
Switching Current
200 mA
Shielding
Shielded
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
1kHz
Minimum Operating Temperature
-40°C
Short Circuit Overload Protection
Yes
Reverse Polarity Protection
Yes
