Technical documents
Specifications
Brand
OmronBody Style
Barrel
Output Type
PNP-NO
Detection Range
2 mm
Terminal Type
Pre-Wired
IP Rating
IP67
Supply Voltage
10 → 30 V dc
Length
33mm
Maximum dc Voltage
30V
Mounting Type
Flange Mount
Switching Current
50 mA
Shielding
Shielded
Maximum Switching Frequency
3.5kHz
Housing Material
Stainless Steel
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
OmronBody Style
Barrel
Output Type
PNP-NO
Detection Range
2 mm
Terminal Type
Pre-Wired
IP Rating
IP67
Supply Voltage
10 → 30 V dc
Length
33mm
Maximum dc Voltage
30V
Mounting Type
Flange Mount
Switching Current
50 mA
Shielding
Shielded
Maximum Switching Frequency
3.5kHz
Housing Material
Stainless Steel
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Country of Origin
China
