Omron Barrel-Style Proximity Sensor, M8, 2 mm Detection, NPN Output, 24 V dc, IP67

RS Stock No.: 378-8191Brand: OmronManufacturers Part No.: E2ELX2E1DSL2M
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Omron

Body Style

Barrel

Thread Size

M8

Output Type

NPN

Detection Range

2 mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

24 V dc

Length

45mm

Maximum dc Voltage

35V

Mounting Type

Flush Mount

Switching Current

200 mA

Shielding

Shielded

Maximum Switching Frequency

4kHz

Housing Material

Stainless Steel

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

View all in Proximity Sensors

Stock information temporarily unavailable.

P.O.A.

Omron Barrel-Style Proximity Sensor, M8, 2 mm Detection, NPN Output, 24 V dc, IP67

P.O.A.

Omron Barrel-Style Proximity Sensor, M8, 2 mm Detection, NPN Output, 24 V dc, IP67

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Body Style

Barrel

Thread Size

M8

Output Type

NPN

Detection Range

2 mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

24 V dc

Length

45mm

Maximum dc Voltage

35V

Mounting Type

Flush Mount

Switching Current

200 mA

Shielding

Shielded

Maximum Switching Frequency

4kHz

Housing Material

Stainless Steel

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes