Technical documents
Specifications
Brand
OmronBody Style
Barrel
Thread Size
M12 x 1
Output Type
NPN
Detection Range
4 mm
Terminal Type
M12 Connector
Supply Voltage
24 V dc
IP Rating
IP67
Length
60mm
Maximum dc Voltage
35V
Mounting Type
Flush Mount
Switching Current
200 mA
Housing Material
Stainless Steel
Maximum Operating Temperature
+70°C
Shielding
Shielded
Maximum Switching Frequency
600Hz
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
OmronBody Style
Barrel
Thread Size
M12 x 1
Output Type
NPN
Detection Range
4 mm
Terminal Type
M12 Connector
Supply Voltage
24 V dc
IP Rating
IP67
Length
60mm
Maximum dc Voltage
35V
Mounting Type
Flush Mount
Switching Current
200 mA
Housing Material
Stainless Steel
Maximum Operating Temperature
+70°C
Shielding
Shielded
Maximum Switching Frequency
600Hz
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
