Technical documents
Specifications
Brand
OmronBody Style
Barrel
Thread Size
M12 x 1
Output Type
PNP
Detection Range
4 mm
Terminal Type
Cable
IP Rating
IP67
Supply Voltage
24 V dc
Length
41mm
Maximum dc Voltage
35V
Mounting Type
Flush Mount
Switching Current
200 mA
Shielding
Shielded
Maximum Switching Frequency
600Hz
Housing Material
Stainless Steel
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
OmronBody Style
Barrel
Thread Size
M12 x 1
Output Type
PNP
Detection Range
4 mm
Terminal Type
Cable
IP Rating
IP67
Supply Voltage
24 V dc
Length
41mm
Maximum dc Voltage
35V
Mounting Type
Flush Mount
Switching Current
200 mA
Shielding
Shielded
Maximum Switching Frequency
600Hz
Housing Material
Stainless Steel
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
