Technical Documents
Specifications
Brand
OmronDetection Range
110 (Standard Mode) mm, 200 (High Resolution Mode) mm, 36 (Super High Speed Mode) mm, 80 (High Speed Mode) mm
Fibre Optic Type
Plastic
Terminal Type
Wire Lead
Electrical Connection
Cable
IP Rating
IP67
Housing Material
PE
Length
35mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Dimensions
35 x 6 mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical Documents
Specifications
Brand
OmronDetection Range
110 (Standard Mode) mm, 200 (High Resolution Mode) mm, 36 (Super High Speed Mode) mm, 80 (High Speed Mode) mm
Fibre Optic Type
Plastic
Terminal Type
Wire Lead
Electrical Connection
Cable
IP Rating
IP67
Housing Material
PE
Length
35mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Dimensions
35 x 6 mm