Technical documents
Specifications
Brand
OmronAccessory Type
Mounting Bracket
For Use With
E3T-S Sensor
Application
Mounting Bracket
Series
E39
Cable Length
300mm
Probe Diameter
1.2mm
Standards Met
IP67
Country of Origin
Japan
You may be interested in
Omron, E3T Series Mounting Bracket 2.4 mm for Use with E3T-S Series, CE, IEC60529:IP67 StandardBrand: Omron
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Omron, E39 Series Mounting Bracket, 300mm Cable Length for Use with E3T-S Sensor, 1.2mm Probe, IP67 Standard
1
P.O.A.
Omron, E39 Series Mounting Bracket, 300mm Cable Length for Use with E3T-S Sensor, 1.2mm Probe, IP67 Standard
Stock information temporarily unavailable.
1
You may be interested in
Omron, E3T Series Mounting Bracket 2.4 mm for Use with E3T-S Series, CE, IEC60529:IP67 StandardBrand: Omron
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
OmronAccessory Type
Mounting Bracket
For Use With
E3T-S Sensor
Application
Mounting Bracket
Series
E39
Cable Length
300mm
Probe Diameter
1.2mm
Standards Met
IP67
Country of Origin
Japan
You may be interested in
Omron, E3T Series Mounting Bracket 2.4 mm for Use with E3T-S Series, CE, IEC60529:IP67 StandardBrand: Omron
P.O.A.Each (ex VAT)
