Technical documents
Specifications
Brand
OmronSensor Style
Barrel
Detection Type
Diffuse
Detection Range
0.1 m
Output Type
NPN
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Light Source
Infrared LED
IP Rating
IP69K
Maximum Current
100 mA
Response Time
2.5 ms
Minimum Operating Temperature
-25°C
Housing Material
ABS
Maximum Operating Temperature
+55°C
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
OmronSensor Style
Barrel
Detection Type
Diffuse
Detection Range
0.1 m
Output Type
NPN
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Light Source
Infrared LED
IP Rating
IP69K
Maximum Current
100 mA
Response Time
2.5 ms
Minimum Operating Temperature
-25°C
Housing Material
ABS
Maximum Operating Temperature
+55°C
Country of Origin
Germany
