Technical Documents
Specifications
Brand
OmronSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
0.1 → 4 m
Output Type
NPN
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
30V
Light Source
Red LED
IP Rating
IP67, IP69K
Maximum Current
25 mA
Response Time
0.5 ms
Minimum Operating Temperature
-25°C
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+55°C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
OmronSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
0.1 → 4 m
Output Type
NPN
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
30V
Light Source
Red LED
IP Rating
IP67, IP69K
Maximum Current
25 mA
Response Time
0.5 ms
Minimum Operating Temperature
-25°C
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+55°C
Country of Origin
China