Omron Through Beam Photoelectric Sensor, Barrel Sensor, 20 m Detection Range

RS Stock No.: 775-4206Brand: OmronManufacturers Part No.: E3FBTN21OMI
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

20 m

Output Type

NPN

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Red LED

IP Rating

IP67, IP69K

Maximum Current

40 mA

Response Time

0.5 ms

Minimum Operating Temperature

-25°C

Series

E3F

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C

Country of Origin

Indonesia

Product details

E3FB Compact Photoelectric Sensors

The E3FB range of compact photoelectric sensors from Omron are simple and quick to mount and easy to set up due to the large adjuster and high power LED indicator making alignment easier. The status LED indicators of these photoelectric sensors can also be seen easily, from long distances and wide angles. The E3FB series sensors are typically installed in industrial plants such as food and beverage, textiles, food and logistics and are also designed especially for non stop detection for areas where machines never stop.

Cylindrical straight type
Compact design
Metal housing
Visible LED light for easy alignment
LED indication
Light-ON/Dark-ON selectable by wiring
Reversed power supply polarity protection, output short circuit protection and reversed output polarity protection

E3F2 Series Barrel

P.O.A.

Omron Through Beam Photoelectric Sensor, Barrel Sensor, 20 m Detection Range

P.O.A.

Omron Through Beam Photoelectric Sensor, Barrel Sensor, 20 m Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

20 m

Output Type

NPN

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Red LED

IP Rating

IP67, IP69K

Maximum Current

40 mA

Response Time

0.5 ms

Minimum Operating Temperature

-25°C

Series

E3F

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C

Country of Origin

Indonesia

Product details

E3FB Compact Photoelectric Sensors

The E3FB range of compact photoelectric sensors from Omron are simple and quick to mount and easy to set up due to the large adjuster and high power LED indicator making alignment easier. The status LED indicators of these photoelectric sensors can also be seen easily, from long distances and wide angles. The E3FB series sensors are typically installed in industrial plants such as food and beverage, textiles, food and logistics and are also designed especially for non stop detection for areas where machines never stop.

Cylindrical straight type
Compact design
Metal housing
Visible LED light for easy alignment
LED indication
Light-ON/Dark-ON selectable by wiring
Reversed power supply polarity protection, output short circuit protection and reversed output polarity protection

E3F2 Series Barrel