Omron Distance Photoelectric Sensor, Block Sensor, 5 → 50 mm Detection Range

RS Stock No.: 339-5755Brand: OmronManufacturers Part No.: E3GL122M
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Distance

Detection Range

5 → 50 mm

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1.5 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Product details

E3G-L1 and L3 Diffuse Advanced Background Suppressed Sensors

1mm pin-point Beam, Vertical FormatDistance-setting facilityLight ON/dark ON selectableFor Glossy and uneven targetsPBT housing, Acrylics Lens. IP67Sensing zone facility for unstable targetsSimple "Touch to Teach" setting upShort circuit, reverse polarity and mutual interference protectionMounting bracket and fasteners included

View all in Photoelectric Sensors

Stock information temporarily unavailable.

P.O.A.

Omron Distance Photoelectric Sensor, Block Sensor, 5 → 50 mm Detection Range

P.O.A.

Omron Distance Photoelectric Sensor, Block Sensor, 5 → 50 mm Detection Range

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Distance

Detection Range

5 → 50 mm

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1.5 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Product details

E3G-L1 and L3 Diffuse Advanced Background Suppressed Sensors

1mm pin-point Beam, Vertical FormatDistance-setting facilityLight ON/dark ON selectableFor Glossy and uneven targetsPBT housing, Acrylics Lens. IP67Sensing zone facility for unstable targetsSimple "Touch to Teach" setting upShort circuit, reverse polarity and mutual interference protectionMounting bracket and fasteners included