Omron Distance Distance Sensor, Block Sensor, 0.2 → 2 m Detection Range

RS Stock No.: 324-0885Brand: OmronManufacturers Part No.: E3GML79TG
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Distance

Detection Range

0.2 → 2 m

Output Type

Relay

Electrical Connection

Terminal Block

Maximum ac Voltage

250V

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

3 A

Response Time

30 ms

Series

E3G

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

View all in Photoelectric Sensors

Stock information temporarily unavailable.

P.O.A.

Omron Distance Distance Sensor, Block Sensor, 0.2 → 2 m Detection Range

P.O.A.

Omron Distance Distance Sensor, Block Sensor, 0.2 → 2 m Detection Range

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Distance

Detection Range

0.2 → 2 m

Output Type

Relay

Electrical Connection

Terminal Block

Maximum ac Voltage

250V

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

3 A

Response Time

30 ms

Series

E3G

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C