Technical Documents
Specifications
Brand
OmronSensor Style
Cylindrical
Product Type
Photoelectric Sensor
Detection Type
Diffuse Reflective
Output Type
PNP
Terminal Type
Connector
Maximum DC Voltage
30V
Light Source
Infrared LED
Minimum Operating Temperature
-25°C
IP Rating
IP67
Maximum Current
100mA
Maximum Operating Temperature
55°C
Response Time
1.1ms
Standards/Approvals
EN 60529
Mount Type
Cylindrical
Hazardous Area Certification
No
Series
E3H2
Housing Material
Nickel Plated Brass
Country of Origin
Italy
Product Details
The Omron miniature photoelectric sensor is designed for diffuse reflective applications, providing reliable detection for varying surface types at a fixed sensing distance of 300 mm.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
OmronSensor Style
Cylindrical
Product Type
Photoelectric Sensor
Detection Type
Diffuse Reflective
Output Type
PNP
Terminal Type
Connector
Maximum DC Voltage
30V
Light Source
Infrared LED
Minimum Operating Temperature
-25°C
IP Rating
IP67
Maximum Current
100mA
Maximum Operating Temperature
55°C
Response Time
1.1ms
Standards/Approvals
EN 60529
Mount Type
Cylindrical
Hazardous Area Certification
No
Series
E3H2
Housing Material
Nickel Plated Brass
Country of Origin
Italy
Product Details
The Omron miniature photoelectric sensor is designed for diffuse reflective applications, providing reliable detection for varying surface types at a fixed sensing distance of 300 mm.