Omron Through Beam Photoelectric Sensor, Barrel Sensor, 2 m Detection Range

RS Stock No.: 712-5503Brand: OmronManufacturers Part No.: E3H2-T2B1S 2M
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

2 m

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Housing Material

Stainless Steel

Maximum Operating Temperature

+50°C

Country of Origin

Italy

P.O.A.

Omron Through Beam Photoelectric Sensor, Barrel Sensor, 2 m Detection Range

P.O.A.

Omron Through Beam Photoelectric Sensor, Barrel Sensor, 2 m Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

2 m

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Housing Material

Stainless Steel

Maximum Operating Temperature

+50°C

Country of Origin

Italy