Omron Through Beam Photoelectric Sensor, Barrel Sensor, 15 m Detection Range

RS Stock No.: 768-6002Brand: OmronManufacturers Part No.: E3RA-TN11 2M
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

15 m

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

Red LED

IP Rating

IP67, IP69K

Maximum Current

40 mA

Response Time

0.5 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C

P.O.A.

Omron Through Beam Photoelectric Sensor, Barrel Sensor, 15 m Detection Range

P.O.A.

Omron Through Beam Photoelectric Sensor, Barrel Sensor, 15 m Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

15 m

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

Red LED

IP Rating

IP67, IP69K

Maximum Current

40 mA

Response Time

0.5 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C