Technical documents
Specifications
Brand
OmronSensor Style
Block
Detection Type
Diffuse
Detection Range
100 mm
Output Type
PNP
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
30V
Terminal Type
Wire Lead
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
35 mA
Response Time
0.5 ms
Minimum Operating Temperature
-25°C
Series
E3S
Housing Material
PBT
Maximum Operating Temperature
+55°C
Country of Origin
Japan
Product details
E3S-A High Performance Sensors
Horizontal and vertical format versions
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
OmronSensor Style
Block
Detection Type
Diffuse
Detection Range
100 mm
Output Type
PNP
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
30V
Terminal Type
Wire Lead
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
35 mA
Response Time
0.5 ms
Minimum Operating Temperature
-25°C
Series
E3S
Housing Material
PBT
Maximum Operating Temperature
+55°C
Country of Origin
Japan
Product details
E3S-A High Performance Sensors
Horizontal and vertical format versions
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included
