Omron Retroreflective Photoelectric Sensor, Block Sensor, 2000 mm Detection Range

RS Stock No.: 262-8828Brand: OmronManufacturers Part No.: E3S-AR36
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

2000 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 4-pin connector

Country of Origin

Japan

View all in Photoelectric Sensors

Stock information temporarily unavailable.

P.O.A.

Omron Retroreflective Photoelectric Sensor, Block Sensor, 2000 mm Detection Range

P.O.A.

Omron Retroreflective Photoelectric Sensor, Block Sensor, 2000 mm Detection Range

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

2000 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 4-pin connector

Country of Origin

Japan