Omron Through Beam Photoelectric Sensor, Block Sensor, 7000 mm Detection Range

RS Stock No.: 262-8832Brand: OmronManufacturers Part No.: E3S-AT36
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

7000 mm

Output Type

PNP

Electrical Connection

M12 4-pin connector

Switching Mode

Light / Dark switching

Country of Origin

Japan

P.O.A.

Omron Through Beam Photoelectric Sensor, Block Sensor, 7000 mm Detection Range

P.O.A.

Omron Through Beam Photoelectric Sensor, Block Sensor, 7000 mm Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

7000 mm

Output Type

PNP

Electrical Connection

M12 4-pin connector

Switching Mode

Light / Dark switching

Country of Origin

Japan