Omron Diffuse Photoelectric Sensor, Block Sensor, 0 → 100 mm Detection Range

RS Stock No.: 821-0019Brand: OmronManufacturers Part No.: E3S-DS10E4
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

0 → 100 mm

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

24V

Terminal Type

Wire Lead

Light Source

Infrared LED

IP Rating

IP65

Maximum Current

40 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Omron Diffuse Photoelectric Sensor, Block Sensor, 0 → 100 mm Detection Range

P.O.A.

Omron Diffuse Photoelectric Sensor, Block Sensor, 0 → 100 mm Detection Range

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

0 → 100 mm

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

24V

Terminal Type

Wire Lead

Light Source

Infrared LED

IP Rating

IP65

Maximum Current

40 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Country of Origin

Japan