Omron Through Beam Photoelectric Sensor, Block Sensor, 5 m Detection Range

RS Stock No.: 340-982Brand: OmronManufacturers Part No.: E3S5B4
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

5 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

3 ms

Minimum Operating Temperature

-25°C

Housing Material

Metal

Maximum Operating Temperature

+55°C

View all in Photoelectric Sensors

Stock information temporarily unavailable.

P.O.A.

Omron Through Beam Photoelectric Sensor, Block Sensor, 5 m Detection Range

P.O.A.

Omron Through Beam Photoelectric Sensor, Block Sensor, 5 m Detection Range

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

5 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

3 ms

Minimum Operating Temperature

-25°C

Housing Material

Metal

Maximum Operating Temperature

+55°C