Omron Retroreflective Photoelectric Sensor, Block Sensor, 250 mm, 250 → 1000 mm Detection Range

RS Stock No.: 326-7290Brand: OmronManufacturers Part No.: E3SCR67C
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

250 mm, 250 → 1000 mm

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

You may be interested in
View all in Photoelectric Sensors

Stock information temporarily unavailable.

P.O.A.

Omron Retroreflective Photoelectric Sensor, Block Sensor, 250 mm, 250 → 1000 mm Detection Range

P.O.A.

Omron Retroreflective Photoelectric Sensor, Block Sensor, 250 mm, 250 → 1000 mm Detection Range

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

250 mm, 250 → 1000 mm

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

You may be interested in