Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 mm → 1 m Detection Range

RS Stock No.: 289-2514Brand: OmronManufacturers Part No.: E3SR11
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

100 mm → 1 m

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

0°C

Housing Material

PBT

Maximum Operating Temperature

+40°C

You may be interested in
View all in Photoelectric Sensors

Stock information temporarily unavailable.

P.O.A.

Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 mm → 1 m Detection Range

P.O.A.

Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 mm → 1 m Detection Range

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

100 mm → 1 m

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

0°C

Housing Material

PBT

Maximum Operating Temperature

+40°C

You may be interested in