Technical documents
Specifications
Brand
OmronDetection Range
3 μm
Output Type
NPN
Terminal Type
Pre Wired 2 m
Response Time
50 μs
Power Consumption
720 mW
IP Rating
IP50
Supply Voltage
12 → 24 V
Interface
Wires
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Omron Fibre Amplifier 3 μm, NPN Output Wires, 720 mW, IP50, 12 → 24 V
1
P.O.A.
Omron Fibre Amplifier 3 μm, NPN Output Wires, 720 mW, IP50, 12 → 24 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronDetection Range
3 μm
Output Type
NPN
Terminal Type
Pre Wired 2 m
Response Time
50 μs
Power Consumption
720 mW
IP Rating
IP50
Supply Voltage
12 → 24 V
Interface
Wires
Country of Origin
China