Omron Diffuse Photoelectric Sensor, Rectangular Sensor, 1000 mm Detection Range

RS Stock No.: 262-8876Brand: OmronManufacturers Part No.: E3Z-D87-IL3
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Omron

Sensor Style

Rectangular

Detection Type

Diffuse

Detection Range

1000 mm

Output Type

PNP

Electrical Connection

M8 4-pin connector

Switching Mode

Light / Dark switching

Country of Origin

China

P.O.A.

Omron Diffuse Photoelectric Sensor, Rectangular Sensor, 1000 mm Detection Range

P.O.A.

Omron Diffuse Photoelectric Sensor, Rectangular Sensor, 1000 mm Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Sensor Style

Rectangular

Detection Type

Diffuse

Detection Range

1000 mm

Output Type

PNP

Electrical Connection

M8 4-pin connector

Switching Mode

Light / Dark switching

Country of Origin

China