Omron E5AN Panel Mount Controller, 96 x 96 x 78mm 3 dedicated Input, 3 dedicated Output Control, 100 → 240 V

RS Stock No.: 265-1602Brand: OmronManufacturers Part No.: E5AN-HTAA2HBM-500 100-240 VAC
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Omron

Output Type

Control

Supply Voltage

100 → 240 V

Size

96 x 96 x 78mm

Number of Inputs

3 dedicated

Number of Outputs

3 dedicated

Control Type

ON/OFF, PID Controller

Mounting Type

Panel Mount

Series

E5AN

Country of Origin

China

P.O.A.

Omron E5AN Panel Mount Controller, 96 x 96 x 78mm 3 dedicated Input, 3 dedicated Output Control, 100 → 240 V

P.O.A.

Omron E5AN Panel Mount Controller, 96 x 96 x 78mm 3 dedicated Input, 3 dedicated Output Control, 100 → 240 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Output Type

Control

Supply Voltage

100 → 240 V

Size

96 x 96 x 78mm

Number of Inputs

3 dedicated

Number of Outputs

3 dedicated

Control Type

ON/OFF, PID Controller

Mounting Type

Panel Mount

Series

E5AN

Country of Origin

China