Omron On/Off Temperature Controller, 48 x 48mm, K Type Thermocouple Input, 200 → 240 V ac Supply
Technical documents
Specifications
Brand
OmronSupply Voltage
200 → 240 V ac
Size
48 x 48mm
Range
0 → +1200 °C
Input Type
K Type Thermocouple
Panel Depth
86.7mm
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Omron On/Off Temperature Controller, 48 x 48mm, K Type Thermocouple Input, 200 → 240 V ac Supply
1
P.O.A.
Omron On/Off Temperature Controller, 48 x 48mm, K Type Thermocouple Input, 200 → 240 V ac Supply
Stock information temporarily unavailable.
1
You may be interested in
Technical documents
Specifications
Brand
OmronSupply Voltage
200 → 240 V ac
Size
48 x 48mm
Range
0 → +1200 °C
Input Type
K Type Thermocouple
Panel Depth
86.7mm
You may be interested in