Technical documents
Specifications
Brand
OmronSupply Voltage
100 → 240 V ac
Size
48 x 96mm
Range
0 → 10 (Analogue) V, 0 → 20 (Analogue) mA, -199.9 → +2300 (Thermocouple) °C, -199.9 → +650 (Platinum Resistance Thermometer) °C
Input Type
Current, Platinum Resistance Thermometer, Thermocouple, Voltage
Panel Depth
100mm
Display Colour
Green, Red
You may be interested in
Omron E5EN Panel Mount PID Temperature Controller 4 Input, 3 Output 240V ac PID ControllerBrand: Omron
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Omron PID Temperature Controller, 48 x 96mm, 100 → 240 V ac Supply Voltage
1
P.O.A.
Omron PID Temperature Controller, 48 x 96mm, 100 → 240 V ac Supply Voltage
Stock information temporarily unavailable.
1
You may be interested in
Omron E5EN Panel Mount PID Temperature Controller 4 Input, 3 Output 240V ac PID ControllerBrand: Omron
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
OmronSupply Voltage
100 → 240 V ac
Size
48 x 96mm
Range
0 → 10 (Analogue) V, 0 → 20 (Analogue) mA, -199.9 → +2300 (Thermocouple) °C, -199.9 → +650 (Platinum Resistance Thermometer) °C
Input Type
Current, Platinum Resistance Thermometer, Thermocouple, Voltage
Panel Depth
100mm
Display Colour
Green, Red
You may be interested in
Omron E5EN Panel Mount PID Temperature Controller 4 Input, 3 Output 240V ac PID ControllerBrand: Omron
P.O.A.Each (ex VAT)
