Technical documents
Specifications
Brand
OmronSupply Voltage
100 → 240 V ac
Size
35 x 48mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Range
-200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C
Input Type
RTD, Thermocouple
Panel Depth
100mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Omron PID Temperature Controller, 35 x 48mm, 100 → 240 V ac Supply Voltage
1
P.O.A.
Omron PID Temperature Controller, 35 x 48mm, 100 → 240 V ac Supply Voltage
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
OmronSupply Voltage
100 → 240 V ac
Size
35 x 48mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Range
-200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C
Input Type
RTD, Thermocouple
Panel Depth
100mm
Country of Origin
China
