Technical documents
Specifications
Brand
OmronOutput Type
Relay
Supply Voltage
100 → 240 V ac/dc
Size
35 x 48mm
Number of Outputs
1
Temperature Range
-199.9 → +2300 (Thermocouple) °C, -199.9 → +850 (Platinum Resistance Thermometer) °C
Control Type
ON/OFF, PID Function Only
Configurable Outputs
Relay
Display Type
11-Segment Digital Display, 7-Segment Digital Display (Individual Indicator), Digital, Segment
IP Rating
IP00, IP20, IP66
Range
-199.9 → +2300 (Thermocouple) °C, -199.9 → +850 (Platinum Resistance Thermometer) °C
Panel Depth
99mm
Display Colour
Green, Red, Yellow
Country of Origin
China
Product details
E5GN DIN Dual Display Controllers (1/32 DIN)
Autotune on demand or adaptive self tuning options
Heat, Cool or Heat/Cool control strategies
Relay or pulse voltage output options
Password protection for high level menus
Dimensions: H24 x W48 x D100mm
Omron E5N Range
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
OmronOutput Type
Relay
Supply Voltage
100 → 240 V ac/dc
Size
35 x 48mm
Number of Outputs
1
Temperature Range
-199.9 → +2300 (Thermocouple) °C, -199.9 → +850 (Platinum Resistance Thermometer) °C
Control Type
ON/OFF, PID Function Only
Configurable Outputs
Relay
Display Type
11-Segment Digital Display, 7-Segment Digital Display (Individual Indicator), Digital, Segment
IP Rating
IP00, IP20, IP66
Range
-199.9 → +2300 (Thermocouple) °C, -199.9 → +850 (Platinum Resistance Thermometer) °C
Panel Depth
99mm
Display Colour
Green, Red, Yellow
Country of Origin
China
Product details
E5GN DIN Dual Display Controllers (1/32 DIN)
Autotune on demand or adaptive self tuning options
Heat, Cool or Heat/Cool control strategies
Relay or pulse voltage output options
Password protection for high level menus
Dimensions: H24 x W48 x D100mm
