Omron On/Off Temperature Controller, 48 x 24mm, Thermocouple, Thermometer Input, 100 → 240 V ac Supply

RS Stock No.: 825-4523Brand: OmronManufacturers Part No.: E5GN-R1T-CAC100-240N6
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac

Size

48 x 24mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Input Type

Thermocouple, Thermometer

Panel Depth

99mm

P.O.A.

Omron On/Off Temperature Controller, 48 x 24mm, Thermocouple, Thermometer Input, 100 → 240 V ac Supply

P.O.A.

Omron On/Off Temperature Controller, 48 x 24mm, Thermocouple, Thermometer Input, 100 → 240 V ac Supply

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac

Size

48 x 24mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Input Type

Thermocouple, Thermometer

Panel Depth

99mm