Omron PID Temperature Controller, 48 x 35mm, 1 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFF

RS Stock No.: 328-1189Brand: OmronManufacturers Part No.: E5GNR1TC100240AC
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

48 x 35mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

0 → +260 (IR Temperature Sensor) °C, -200 → +2300 (Thermocouple) °C, -200 → +850 (PRT) °C

Control Type

ON/OFF

IP Rating

IP00, IP20, IP66

Additional Functionality

ON/OFF

Panel Depth

101mm

View all in Temperature Controllers

Stock information temporarily unavailable.

P.O.A.

Omron PID Temperature Controller, 48 x 35mm, 1 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFF

P.O.A.

Omron PID Temperature Controller, 48 x 35mm, 1 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFF

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

48 x 35mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

0 → +260 (IR Temperature Sensor) °C, -200 → +2300 (Thermocouple) °C, -200 → +850 (PRT) °C

Control Type

ON/OFF

IP Rating

IP00, IP20, IP66

Additional Functionality

ON/OFF

Panel Depth

101mm