Technical documents
Specifications
Brand
OmronProduct Type
Thermostatic Switch
Minimum Operating Temperature
30°C
Maximum Operating Temperature
55°C
Thermostat Type
Electronic Thermostat
Contact AC Voltage
250V ac
Terminal Type
Screw
Contact Current
10A
Hazardous Area Certification
No
Standards/Approvals
EN61000-4-2, EN61000-4-4, EN6100-4-11, EN61000-4-5, EN61326-1, EN61000-4-6, EN61000-4-3, EN 61010-1 (IEC 61010-1), EN55011
Series
E5L
Mount Type
Bracket Mount
Switch Function
Off Operation, On
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
OmronProduct Type
Thermostatic Switch
Minimum Operating Temperature
30°C
Maximum Operating Temperature
55°C
Thermostat Type
Electronic Thermostat
Contact AC Voltage
250V ac
Terminal Type
Screw
Contact Current
10A
Hazardous Area Certification
No
Standards/Approvals
EN61000-4-2, EN61000-4-4, EN6100-4-11, EN61000-4-5, EN61326-1, EN61000-4-6, EN61000-4-3, EN 61010-1 (IEC 61010-1), EN55011
Series
E5L
Mount Type
Bracket Mount
Switch Function
Off Operation, On
Country of Origin
Japan
