Technical documents
Specifications
Brand
OmronSensor Style
L Shaped
Detection Type
Through Beam
Detection Range
Maximum of 5 mm
Output Type
NPN
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
24V
Light Source
GaAs Infrared LED
IP Rating
IP60
Maximum Current
35 mA
Maximum Operating Temperature
+55°C
Housing Material
Polybutylene Phthalate
Minimum Operating Temperature
-25°C
PRICED TO CLEAR
Yes
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
OmronSensor Style
L Shaped
Detection Type
Through Beam
Detection Range
Maximum of 5 mm
Output Type
NPN
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
24V
Light Source
GaAs Infrared LED
IP Rating
IP60
Maximum Current
35 mA
Maximum Operating Temperature
+55°C
Housing Material
Polybutylene Phthalate
Minimum Operating Temperature
-25°C
PRICED TO CLEAR
Yes
Country of Origin
Japan
