Omron F3S-TGR-CL Series Light Curtain, Sender & Receiver, 4 Beam(s), 35mm Resolution

RS Stock No.: 757-7728Brand: OmronManufacturers Part No.: F3S-TGR-CL4A-035-300
brand-logo
View all in Light Curtains

Technical documents

Specifications

Brand

Omron

Series

F3S-TGR-CL

Beam Resolution

35mm

Component Type

Receiver, Sender

Number Of Beams

4

Protective Height

329mm

Minimum Scanning Distance

0.2m

Maximum Scanning Distance

14m

Maximum Response Time

103 ms

Height

48mm

Supply Voltage

24 V dc

Length

364mm

Application

Finger, Hand

Features

Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function

Dimensions

364 x 37 x 48 mm

Width

37mm

Terminal Type

M12 Connector

Country of Origin

Germany

P.O.A.

Omron F3S-TGR-CL Series Light Curtain, Sender & Receiver, 4 Beam(s), 35mm Resolution

P.O.A.

Omron F3S-TGR-CL Series Light Curtain, Sender & Receiver, 4 Beam(s), 35mm Resolution

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Series

F3S-TGR-CL

Beam Resolution

35mm

Component Type

Receiver, Sender

Number Of Beams

4

Protective Height

329mm

Minimum Scanning Distance

0.2m

Maximum Scanning Distance

14m

Maximum Response Time

103 ms

Height

48mm

Supply Voltage

24 V dc

Length

364mm

Application

Finger, Hand

Features

Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function

Dimensions

364 x 37 x 48 mm

Width

37mm

Terminal Type

M12 Connector

Country of Origin

Germany