Omron PCB Mount Non-Latching Relay, 24V dc Coil, 12A Switching Current, SPDT

RS Stock No.: 234-7933Brand: OmronManufacturers Part No.: G2RL-1 DC24
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

1

Coil Resistance

1.44 kΩ

Coil Power

400mW

Series

G2RL

Isolation Coil To Contact

5kV ac

Number of Coils

Single

Country of Origin

Malaysia

You may be interested in
View all in Power Relays

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 100) (ex VAT)

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 12A Switching Current, SPDT

P.O.A.

Each (In a Tube of 100) (ex VAT)

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 12A Switching Current, SPDT

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

1

Coil Resistance

1.44 kΩ

Coil Power

400mW

Series

G2RL

Isolation Coil To Contact

5kV ac

Number of Coils

Single

Country of Origin

Malaysia

You may be interested in