Technical Documents
Specifications
Brand
OmronCoil Voltage
48V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
12A
Terminal Type
Through Hole
Length
29mm
Coil Resistance
5.358 kΩ
Height
15.7mm
Contact Material
Silver
Depth
12.7mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Switching Power AC
3 kVA
Application
Power
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical Documents
Specifications
Brand
OmronCoil Voltage
48V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
12A
Terminal Type
Through Hole
Length
29mm
Coil Resistance
5.358 kΩ
Height
15.7mm
Contact Material
Silver
Depth
12.7mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Switching Power AC
3 kVA
Application
Power
Country of Origin
Japan